FESTO 6843 Muffler 10 bar PE/Aluminium noise reduction pneumatic use

MPN
6843
Brand
Festo
EAN-13
4052568001421
Order Code
03-3062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Festo's muffler model 6843 U-3/8-B is designed for use up to 10 bar and is made of polyethylene and aluminium. This component is typically utilised in pneumatic systems to reduce noise and manage exhaust airflow. Suitable for various industrial applications, it ensures smooth and quiet operation of machinery.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature +70°C
Min. temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot