FESTO 6059 Housing LBN-20/25 durable 1pc high-quality component

MPN
6059
Brand
FESTO
EAN-13
4052568001032
Order Code
03-3047
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.27 £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the Housing LBN-20/25, a compact and durable enclosure designed for pneumatic components. This component is typically used in industrial automation systems, offering reliable protection and support for various fittings. It ensures optimal performance and longevity of connected equipment in manufacturing environments.
Type Housing
Material (details) Steel, galvanised.
Max. operating temperature 150°C
Min. operating temperature -40°C
Misc Attribute KBK: 1 - Low corrosion stress, product weight: 84g
Operating Temperature -40 up to 150°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot