FESTO 6058 Housing LBN-12/16 durable and precise 1pc

MPN
6058
Brand
FESTO
EAN-13
4052568001025
Order Code
03-3046
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Festo manufactures the Housing 6058 LBN-12/16, designed for robust applications. This durable component is primarily used for protecting and organising pneumatic systems. Its typical application includes integration into industrial automation setups to enhance reliability and efficiency.
Type Housing
Material (details) Steel, galvanised.
Max. operating temperature 150°C
Min. operating temperature -40°C
Misc Attribute KBK: 1 - Low corrosion stress, Product Weight: 40g
Operating Temperature -40 up to 150°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot