FESTO 578415 Y Connector NPQH-Y-Q10-Q8-P10 push-pull 7.5 mm dia

Image Representative of Range

FESTO 578415 Y Connector NPQH-Y-Q10-Q8-P10 push-pull 7.5 mm dia

MPN
578415
Brand
Festo
EAN-13
4052568061180
Order Code
03-3045
Country of Origin
Italy
  • Quickly find another product in this range by Pipe Ø:

    4mm 8mm
View Full Product Range (2)

Discontinued


The FESTO Y connector is a robust component designed for pneumatic systems, supporting pressures from -0.95 to 20 bar. It features a durable construction suitable for connecting two pipes with different diameters, facilitating efficient air flow. Commonly used in automation and machinery, it ensures reliable connectivity in industrial applications.
Type Y connector
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pipe Ø 8mm
Pressure Range -0.95 up to 20 bar

Trustpilot