FESTO 578413 Y Connector NPQH 20 bar push-pull design 3.5mm width

Image Representative of Range

FESTO 578413 Y Connector NPQH 20 bar push-pull design 3.5mm width

MPN
578413
Brand
Festo
EAN-13
4052568061166
Order Code
03-3044
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Pipe Ø:

    4mm 8mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.47
10+ £9.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo Y connector NPQH-Y-Q6-Q4-P10 578413 is a robust fitting designed for reliable pneumatic connections, supporting pressures from -0.95 to 20 bar. Its durable construction makes it suitable for demanding industrial environments where secure and efficient airflow management is needed. Ideal for use in complex pneumatic systems, it facilitates the splitting of airflow to multiple paths.
Type Y connector
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pipe Ø 4mm
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot