FESTO 578383 Connector piece External thread 10 mm 1pc

MPN
578383
Brand
FESTO
EAN-13
4052568060862
Order Code
03-3033
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO pneumatic connector NPQH-T-Q10-E-P10 features an external thread of 10 mm. It is designed primarily for use in pneumatic systems, ensuring secure and efficient connections. This connector is ideal for industrial automation applications, facilitating the flow of compressed air.
Type Connector piece
External thread 10mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute T-plug-in connection NPQH-T-Q10-E-P10 Size = Standard, nominal width = 9 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot