FESTO 578377 Screw Fastener G1/4" plug-in gland 0.95-20 bar

MPN
578377
Brand
Festo
EAN-13
4052568060800
Order Code
03-3028
Country of Origin
Italy
View Full Product Range (15)

Discontinued


The Festo screw fastener NPQH-DK-G14-Q8-P10 is a high-quality component designed for secure connections in pneumatic systems, with an external thread of G1/4". It can withstand pressures from -0.95 up to 20 bar, making it suitable for a wide range of industrial applications. Typically used in automated machinery and equipment, it ensures reliable performance under demanding conditions.
Type Screw fastener
Connection G1/4, for Hose outer diameter 8mm
External thread G1/4"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Trustpilot