FESTO 578370 Screw Fastener 0.95-20 bar standard size seal ring

Image Representative of Range

FESTO 578370 Screw Fastener 0.95-20 bar standard size seal ring

MPN
578370
Brand
Festo
EAN-13
4052568060732
Order Code
03-3026
Country of Origin
Italy
View Full Product Range (15)

Discontinued


The FESTO Screw Fastener NPQH-DK-M5-Q4-P10 is a robust component from the reputable manufacturer FESTO, capable of handling pressure ranges from -0.95 up to 20 bar. This screw fastener is designed for secure and reliable connections in pneumatic systems. It is ideal for use in industrial automation and machinery applications where dependable fastening is crucial.
Type Screw fastener
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pipe Ø 4mm
Pressure Range -0.95 up to 20 bar

Trustpilot