FESTO 578343 Screw Fastener G1/4" plug-in gland 20 bar 1pc

MPN
578343
Brand
Festo
EAN-13
4052568060466
Order Code
03-3018
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The FESTO screw fastener NPQH-D-G14-Q10-P10 is designed for secure connections with an external thread of G1/4”. It operates efficiently between -0.95 to 20 bar, making it ideal for pneumatic applications. Common uses include automation systems and industrial machinery where reliable fastening is crucial.
Type Screw fastener
Connection G1/4, for hose 10 mm outer diameter
External thread G1/4"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot