FESTO 578341 Screw Fastener G1/4" External Thread Sealing Ring

MPN
578341
Brand
Festo
EAN-13
4052568060442
Order Code
03-3016
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The FESTO Screw Fastener, model NPQH-D-G14-Q6-P10, features an external thread of G1/4" and operates efficiently in pressure ranges from -0.95 up to 20 bar. Designed for secure fittings, it is ideal for use in pneumatic systems where reliable connection and sealing are crucial. This high-quality component from FESTO is suitable for industrial applications requiring robust fastening solutions.
Type Screw fastener
Connection G1/4, for Hose outer diameter 6mm
External thread G1/4"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot