FESTO 578339 NPQH Screw Fastener 1pc external G1/8" 0-20 bar

MPN
578339
Brand
FESTO
EAN-13
4052568060428
Order Code
03-3014
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

FESTO's screw fastener NPQH-D-G18-Q6-P10 is a robust component featuring an external G1/8" thread. It is designed to operate efficiently under vacuum conditions of -0.95 up to pressure levels of 20 bar. This fastener is typically used in pneumatic systems for secure and reliable connections.
Type Screw fastener
Connection G1/8, for Hose outer diameter 6mm
External thread G1/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot