FESTO 578328 NPQH Connector piece 14mm external thread 1 piece

MPN
578328
Brand
FESTO
EAN-13
4052568060312
Order Code
03-3009
Country of Origin
Italy
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Festo manufactures the NPQH-D-Q14-E-P10 connector piece featuring a 14 mm external thread. This pneumatic connector is typically used in air supply systems for secure hose connections. It is designed for high-performance applications requiring reliable sealing and durability.
Type Connector piece
External thread 14mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Connector NPQH-D-Q14-E-P10 Size = Standard, nominal width = 13 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot