FESTO 578287 Screw Fastener G3/8" L-plug 6mm sealing ring standard

MPN
578287
Brand
FESTO
EAN-13
4052568059903
Order Code
03-2999
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Festo Screw Fastener NPQH-L-G38-Q8-P10 is designed for secure connections with an external thread G3/8". It operates efficiently within a pressure range from -0.95 to up to 20 bar. Ideal for industrial applications, this component ensures reliable sealing and fastening under varying pressure conditions.
Type Screw fastener
Connection G3/8, for Hose outer diameter 8mm
External thread G3/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot