FESTO 578281 NPQH Screw Fastener G1/8" 5mm -0.95 to 20 bar 1pc

MPN
578281
Brand
FESTO
EAN-13
4052568059842
Order Code
03-2994
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.91
10+ £3.57
100+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Festo screw fastener NPQH-L-G18-Q6-P10, with part number 578281, is a robust component designed for pressures ranging from -0.95 up to 20 bar. It features an external G1/8" thread for secure and reliable connections in pneumatic systems. Typically used in automation industries, this fastener ensures efficient and leak-proof assembly in various machinery and equipment.
Type Screw fastener
Connection G1/8, for Hose outer diameter 6mm
External thread G1/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot