FESTO 577295 VSNC Magnetic valve G 1/4 1pc Circuit diagram 1

MPN
577295
Brand
FESTO
EAN-13
4052568225865
Order Code
03-2985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £83.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO 577295 magnetic valve is a robust component designed for controlling water flow with a G 1/4 connection. Featuring a versatile all-fluid valve design, it is commonly used in industrial automation and fluid control systems. Known for its reliability, this valve is ideal for applications requiring precise magnetic actuation.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 2.5bar
Enclosure material Aluminium wrought alloy
Function 5/2 or 3/2 changeable
IP Rating IP65, IP67
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -20°C
Media temperature (range) -20 up to 60°C
Min. ambient temperature -20°C
Misc Attribute Normal rated flow: 1250 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 380g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot