FESTO 570451 Screw Fastener 14mm push-pull 0.95-16 bar sealing ring

Image Representative of Range

FESTO 570451 Screw Fastener 14mm push-pull 0.95-16 bar sealing ring

MPN
570451
Brand
FESTO
EAN-13
4052568058395
Order Code
03-2971
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £10.76 £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO screw fastener 570451 is a pneumatic connector designed for pipes with a diameter of 14 mm. Manufactured by FESTO, it features robust construction suitable for secure and efficient fastening in pneumatic systems. This component is typically used in industrial automation and fluid control applications.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 14mm

Reviews

Be the first to submit a review

Trustpilot