FESTO 570358 Air hose Polyamide 12 Black ID 4mm 50m -0.95 bar

Image Representative of Range

FESTO 570358 Air hose Polyamide 12 Black ID 4mm 50m -0.95 bar

Order Code:

03-2968

Brand: FESTO MPN: 570358 EAN-13: 4052568058210
Qty Unit Price (Ex VAT)
1+ £147.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo's air hose, model 570358, is made of polyamide 12 and comes in black with a 4 mm inside diameter. It is designed for pneumatic applications and can withstand pressures up to -0.95 bar. Ideal for industrial settings, it is available in a 50 m roll.
Type Air hose
Overall Length 50m
Material Polyamide 12
Bend radius (min.) 15mm
Colour Black
Inside Diameter 4mm
Max. operating temperature +100°C
Maximum Operating Pressure -0.95bar
Min. operating pressure 27bar
Min. operating temperature -60°C
Operating Temperature -60 up to +100°C
Outside Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot