FESTO 570357 PAN-MF Air hose Black Polyamide 12 31 bar 2.5 mm 50 m

Image Representative of Range

FESTO 570357 PAN-MF Air hose Black Polyamide 12 31 bar 2.5 mm 50 m

Order Code:

03-2967

Brand: FESTO MPN: 570357 EAN-13: 4052568058203
Qty Was Unit Price (Ex VAT)
1+ £62.00 £61.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The FESTO air hose 570357 is a black polyamide 12 pneumatic hose with an inside diameter of 2.5 mm, capable of handling pressures up to 31 bar. This durable hose is ideal for compressed air applications, facilitating efficient air flow in industrial settings. Manufactured by FESTO, it is supplied in a 50-meter length, ensuring extensive reach and flexibility for a variety of pneumatic systems.
Type Air hose
Overall Length 50m
Material Polyamide 12
Bend radius (min.) 10mm
Colour Black
Inside Diameter 2.5mm
Max. temperature +100°C
Maximum Operating Pressure 31bar
Min. operating pressure -0.95bar
Min. temperature -60°C
Outside Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot