FESTO 558678 NPQM Screw Fastener 6mm Pipe 0.95-16 bar push-pull

Image Representative of Range

FESTO 558678 NPQM Screw Fastener 6mm Pipe 0.95-16 bar push-pull

MPN
558678
Brand
FESTO
EAN-13
4052568054724
Order Code
03-2937
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.16 £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Festo's Screw Fastener NPQM-D-G14F-Q6-P10 is designed for secure pneumatic connections with a 6 mm pipe diameter. This durable connector ensures tight and reliable sealing for efficient air flow. It is typically used in industrial automation systems to connect pneumatic components.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot