FESTO 558663 Screw Fastener plug-in gland 8mm push-pull design

Image Representative of Range

FESTO 558663 Screw Fastener plug-in gland 8mm push-pull design

Order Code:

03-2933

Brand: FESTO MPN: 558663 EAN-13: 4052568054595
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

Festo's 558663 screw fastener, part number NPQM-D-G18-Q8-P10, is a high-quality pneumatic connector. It features a pipe diameter of 8 mm, making it ideal for compact and efficient air systems. This connector is typically used in industrial automation for secure and reliable air line connections.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot