FESTO 558661 NPQM-D Screw Fastener 4mm plug-in gland -0.95-16 bar

Image Representative of Range

FESTO 558661 NPQM-D Screw Fastener 4mm plug-in gland -0.95-16 bar

MPN
558661
Brand
FESTO
EAN-13
4052568054571
Order Code
03-2931
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The FESTO NPQM-D-G18-Q4-P10 558661 is a pneumatic connector featuring a screw fastener designed for a pipe diameter of 4 mm. It is used in applications requiring secure and reliable connections in pneumatic systems. Manufactured by FESTO, this component is ideal for precise and efficient fluid control in various industrial settings.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot