FESTO 558658 Screw Fastener 6mm Diameter push-pull seal ring

Image Representative of Range

FESTO 558658 Screw Fastener 6mm Diameter push-pull seal ring

MPN
558658
Brand
FESTO
EAN-13
4052568054540
Order Code
03-2930
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Festo's NPQM-DK-M5-Q6-P10, part number 558658, is a pneumatic connector with a 6 mm pipe diameter. It features a screw fastener design, ensuring secure and reliable connections in pneumatic systems. Typically used in industrial automation and control applications, it provides a robust solution for secure fittings.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot