FESTO 558280-1 Air hose Thermoplastic silver 5.7 mm 10 bar 1 m

Image Representative of Range

FESTO 558280-1 Air hose Thermoplastic silver 5.7 mm 10 bar 1 m

MPN
558280-1
Brand
FESTO
EAN-13
2050006062289
Order Code
03-2923
Country of Origin
Czech Republic
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Festo's air hose, model 558280-1, is a pneumatic hose made from thermoplastic elastomer, featuring a silver design with an inside diameter of 5.7 mm. It can withstand a pressure of up to 10 bar and is sold per metre. Typical applications include use in pneumatic systems and air supply lines.
Type Air hose
Overall Length 1m
Material Thermoplastic elastomer
Bend radius (min.) 21mm
Colour Silver
Inside Diameter 5.7mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot