FESTO 558207 PLN Air hose 50m Blue PE 5.9mm ID 14 bar

Image Representative of Range

FESTO 558207 PLN Air hose 50m Blue PE 5.9mm ID 14 bar

MPN
558207
Brand
Festo
EAN-13
4052568053802
Order Code
03-2919
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £163.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO air hose 558207 is a high-quality pneumatic hose designed for various air pressure applications. It features a blue polyethylene exterior with a 5.9 mm inside diameter, can withstand pressures up to 14 bar, and is 50 meters long. This durable hose is ideal for use in industrial environments requiring reliable air supply for tools and machinery.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 23mm
Colour Blue
Inside Diameter 5.9mm
Maximum Operating Pressure 14bar
Maximum Temperature +80°C
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot