FESTO 558045 NST-3-M3 T-nut low corrosion RoHS 0.3g 1pc

Image Representative of Range

FESTO 558045 NST-3-M3 T-nut low corrosion RoHS 0.3g 1pc

MPN
558045
Brand
Festo
EAN-13
4052568053680
Order Code
03-2918
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Festo 558045 NST-3-M3 T-nut is a component used in pneumatic cylinders. It features a durable design, compatible with M3 threaded connections. This T-nut is commonly applied in assembling and securing machinery components in industrial settings.
Type T-nut
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Weight 0.3g

Trustpilot