FESTO 556838 VMPA1 Magnetic valve 1pc compact and efficient

MPN
556838
Brand
FESTO
EAN-13
4052568202477
Order Code
03-2917
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £152.00 £108.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

FESTO manufactures the magnetic valve model 556838 VMPA1-M1H-KS-PI, designed for precision control of fluid flow. This all-fluid valve is ideal for managing water flow in various automated systems. It is typically used in industrial applications where consistent and reliable fluid control is essential.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure -0.9bar
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Enclosure material Aluminium (die-cast)
Function 2x3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal rated flow 230 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 56g

Reviews

Be the first to submit a review

Trustpilot