FESTO 551458 PEN air hose 50m 10 bar 5.7mm ID blue PE

Image Representative of Range

FESTO 551458 PEN air hose 50m 10 bar 5.7mm ID blue PE

Order Code:

03-2907

Brand: FESTO MPN: 551458 EAN-13: 4052568052430
Qty Unit Price (Ex VAT)
1+ £43.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The FESTO air hose, identified by part number 551458, is a durable pneumatic hose designed for efficient air transmission. Featuring a blue exterior with a 5.7 mm inside diameter, it supports pressures up to 10 bar and is available in a 50 m length. Ideal for industrial applications, it's commonly used in automated systems and machinery setups.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 22.5mm
Colour Blue
Inside Diameter 5.7mm
Max. temperature +60°C
Maximum Operating Pressure 10bar
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot