FESTO 543876 Proximity switch SME-8M-DS oil-resistant T-slot reed

MPN
543876
Brand
FESTO
EAN-13
4052568091811
Order Code
03-2886
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

FESTO's SME-8M-DS-24V-K-7,5-OE is a proximity sensor designed for inductive proximity detection. It features a 24V operating voltage and 7.5-metre cable, ensuring reliable signal transmission. Typical applications include automation and machine control, where precise object detection is required.
Type Proximity sensor
Cable Length 7.50m
IP Rating IP65, IP68
Max. operating voltage 30V AC
Maximum Temperature +70°C
Min. operating voltage 5V AC
Min. temperature -40°C
Misc Attribute 1 Mounting type: screwed; Electrical connection: cable, open end, 3-pin
Misc Attribute 2 SME-8M-DS-24V-K-7,5-OE
Operating Voltage 5 - 30 V AC

Reviews

Be the first to submit a review

Trustpilot