FESTO 543861 Proximity Sensor T groove M8 plug oil-resistant

MPN
543861
Brand
Festo
EAN-13
4052568091774
Order Code
03-2882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.98
10+ £29.56
50+ £24.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

FESTO's SME-8M-DS-24V-K-0,3-M8D is a compact proximity sensor designed for T groove installations. It operates with a 24V power supply and is typically utilised for precise inductive proximity detection in automation systems. This sensor is ideal for applications requiring reliable and efficient object detection in industrial environments.
Type Proximity sensor
Cable Length 30.00cm
Installation type T groove
IP Rating IP65, IP68
Max. operating voltage 30V AC
Maximum Temperature +70°C
Min. operating voltage 5V AC
Min. temperature -40°C
Misc Attribute 1 Switching element function: closer
Misc Attribute 2 SME-8M-DS-24V-K-0,3-M8D
Operating Voltage 5 - 30 V AC

Reviews

Be the first to submit a review

Trustpilot