FESTO 542024 GRPO throttle valve G1/8 ports manual adjust PA/NBR

Image Representative of Range

FESTO 542024 GRPO throttle valve G1/8 ports manual adjust PA/NBR

MPN
542024
Brand
Festo
EAN-13
4052568179854
Order Code
03-2867
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Festo manufactures the High-accuracy choke 542024 GRPO-70-1/8-AL, featuring a G 1/8 connection and enclosure material made of PA with NBR sealant. This precision device is designed for controlling flow rates in pneumatic systems, typically used in applications requiring precise air pressure management. The product is robust with a PVC construction and is often employed in industrial automation settings.
Type High-accuracy choke
Enclosure material PA
Max. ambient temperature +50°C
Max. media temperature +50°C
Maximum Working Pressure 8bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +50°C
Min. ambient temperature -10°C
Operating medium Inert Gases;; Compressed air according to ISO 8573-1:2010 [5:4:3]
Operating pressure (min.) 0bar
Weight 110g

Reviews

Be the first to submit a review

Trustpilot