FESTO 537811 VAM-63 Vacuum Gauge R 1/4 connection

Image Representative of Range

FESTO 537811 VAM-63 Vacuum Gauge R 1/4 connection

MPN
537811
Brand
FESTO
EAN-13
4052568049591
Order Code
03-2852
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The FESTO Vacuum gauge VAM-63-V1/0-R1/4-EN is a pressure monitoring device with an R 1/4 connection. It is used for precise vacuum and pressure measurements in various industrial applications. Typical uses include integration with pressure regulators and control valves in automated systems.
Type Vacuum gauge
Compatible With Festo
Connection R 1/4
Max. ambient temperature +60°C
Max. media temperature +60°C
Max. operating pressure 0bar
Media temperature (min.) -20°C
Media temperature (range) -20 up to +60°C
Min. ambient temperature -10°C
Operating medium Compressed Air
Operating pressure (min.) -1bar
Weight 83g

Reviews

Be the first to submit a review

Trustpilot