FESTO 537643 LR Pressure regulator PA NBR Thread M5 Plug Ø4-8mm

MPN
537643
Brand
Festo
EAN-13
4052568088552
Order Code
03-2850
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Festo 537643 pressure regulator is made with an enclosure material of PA and features a sealant of NBR. It is designed to regulate pressure, making it ideal for use in pneumatic control systems. This compact model, identified as LR-1/4-DB-7-O-MINI, is suitable for various industrial automation applications.
Type Pressure regulator
Connection G 1/4
Control pressure (max.) 7bar
Control pressure (min.) 0.5bar
Enclosure material PA
Max. ambient temperature +50°C
Max. flow 1300l/min
Max. media temperature +50°C
Maximum Working Pressure 10bar
Media temperature (min.) -5°C
Media temperature (range) -5 up to +50°C
Min. ambient temperature -5°C
Misc Attribute Pressure Control Valve LR-1/4-DB-7-O-MINI directly controlled regulator, working pressure up to 7 bar, no pressure gauge. Size = Mini, Width = 44 mm, series = DB, actuating protection = rotary knob with locking, mounting position=any
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating pressure (min.) 1.5bar
Sealant NBR
Size Mini
Weight 150g

Reviews

Be the first to submit a review

Trustpilot