FESTO 535782 MS4 activated charcoal air filter G1/4 metal bowl

Image Representative of Range

FESTO 535782 MS4 activated charcoal air filter G1/4 metal bowl

MPN
535782
Brand
FESTO
EAN-13
4052568169404
Order Code
03-2848
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £90.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The FESTO Activated charcoal air intake filter MS4-LFX-1/4-U 535782 features a G 1/4 connection and an aluminium (die-cast) enclosure. It is designed to purify intake air by removing contaminants and is often used in pneumatic systems. This product ensures clean air supply, enhancing the performance of pressure regulators, control valves, and solenoid valves.
Type Activated charcoal air intake filter
Connection Type G 1/4
Enclosure material Aluminium (die-cast)
Max Operating Pressure 14bar
Max. ambient temperature +60°C
Max. flow 360l/min
Max. media temperature +30°C
Media temperature (min.) +5°C
Media temperature (range) +5 up to +30°C
Min. ambient temperature -10°C
Misc Attribute 1 Corrosion resistance class: 2-moderate corrosion stress
Misc Attribute 2
535782
Operating medium Compressed air according to ISO 8573-1:2010[1:4:2],, inert gases
Operating pressure (min.) 0bar
Weight 350g

Reviews

Be the first to submit a review

Trustpilot