FESTO 534337 GRLA Choke 0.2-10 bar 1/8" QS 1pc

MPN
534337
Brand
FESTO
EAN-13
4052568048877
Order Code
03-2842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Festo choke 534337 is a pneumatic component designed for precise flow control, operating between 0.2 to 10 bar pressure. It features a compact GRLA-1/8-QS-8-RS-D design, making it suitable for applications requiring accurate directional control in air circuits. Typical uses include moderating air flow in automation systems and machinery.
Type Choke
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot