FESTO 534235 Sealing ring oil leak-free -0.95 to 30 bar ISO 16030

Image Representative of Range

FESTO 534235 Sealing ring oil leak-free -0.95 to 30 bar ISO 16030

MPN
534235
Brand
Festo
EAN-13
4052568048808
Order Code
03-2841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Festo's sealing ring 534235 is designed for high-pressure applications ranging from -0.95 to 30 bar. Crafted for durability and reliability, it offers effective sealing solutions. Ideal for use in various industrial systems requiring robust sealing components.
Type Sealing ring
Max. operating pressure 30bar
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 30 bar

Reviews

Be the first to submit a review

Trustpilot