FESTO 534232 Sealing ring leak-free metal -0.95 to 30 bar oil-resistant

Image Representative of Range

FESTO 534232 Sealing ring leak-free metal -0.95 to 30 bar oil-resistant

MPN
534232
Brand
Festo
EAN-13
4052568048778
Order Code
03-2839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Festo manufactures the Sealing ring 534232, designed for pressure ranges of -0.95 up to 30 bar. Its primary attributes include durability and efficient sealing, making it suitable for pneumatic systems. Typical applications involve industrial automation equipment where reliable sealing is essential.
Type Sealing ring
Max. operating pressure 30bar
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 30 bar

Reviews

Be the first to submit a review

Trustpilot