FESTO 534222 Muffler copper reduces noise and contamination in vents

MPN
534222
Brand
FESTO
EAN-13
4052568048723
Order Code
03-2831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

FESTO's muffler 534222 is a durable component made primarily of copper, designed to handle pressures up to 10 bar. It features a PE multisep technology for optimal noise reduction and airflow. This muffler is typically used in pneumatic systems to decrease exhaust noise and improve air quality.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot