FESTO 534219 Muffler 10 bar reduces noise/contamination PE 1pc

MPN
534219
Brand
Festo
EAN-13
4052568048709
Order Code
03-2829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo manufactures the 534219 Muffler, designed for pneumatic systems with a pressure capacity of up to 10 bar. Its compact design, featuring a 1/8-inch connection, ensures efficient noise reduction in compressed air applications. Typical uses include noise dampening in industrial machinery and automation systems.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot