FESTO 532185 MS4-WB Elbow Piece 1pc Compact and Durable Design

MPN
532185
Brand
FESTO
EAN-13
4052568048129
Order Code
03-2812
Country of Origin
Germany

Discontinued


Festo Elbow Piece 532185 is a durable and reliable component designed for use in pneumatic systems. It is typically employed to change the direction of airflow in compressed air circuits, providing flexibility in system design. Known for its precision engineering, this elbow piece is suitable for industrial automation and control applications.
Type Elbow piece
Material (details) Steel
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute KBK: 2-moderate corrosion stress, product weight: 46g
Operating Temperature -10 up to 60°C

Trustpilot