FESTO 532184 Elbow Piece MS4-WP 1pc reliable and durable

MPN
532184
Brand
FESTO
EAN-13
4052568048112
Order Code
03-2811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo manufactures the Elbow Piece 532184, designed for fluid handling systems, offering a reliable connection and compact design. It is suitable for industrial automation applications, where space-saving is crucial. The part ensures efficient airflow with high durability and performance in demanding environments.
Type Elbow piece
Material (details) Steel
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute KBK: 2-moderate corrosion stress, product weight: 39g
Operating Temperature -10 up to 60°C

Reviews

Be the first to submit a review

Trustpilot