FESTO 531668 Connector Internal Thread G1/8" 1pc

MPN
531668
Brand
FESTO
EAN-13
4052568047832
Order Code
03-2807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The FESTO KS3-1/8-I connector features an internal thread G1/8", providing a secure and reliable connection for pneumatic systems. Designed by FESTO, this connector is ideal for integrating into machinery where efficient air distribution is crucial. Its robust construction ensures durability in various industrial applications.
Type Connector
Internal thread G1/8"
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling plug KS3-1/8-I for self resetting hose coupler. Nominal width = 4.95 mm, normal rated flow = 558 l/min, note for the operating and control medium = oiled operation possible
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot