FESTO 530043 Check valve 0.5-10 bar 3/8" 1pc

MPN
530043
Brand
FESTO
EAN-13
4052568085629
Order Code
03-2801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £49.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Festo check valve 530043 is designed to operate between 0.5 and 10 bar. This reliable component features a G3/8 connection, making it suitable for various pneumatic applications. Typically used to ensure unidirectional flow, it is ideal for protecting equipment and systems from pressure surges.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.5bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.5 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot