FESTO 530031 Check valve 0.5 to 10 bar 1/4 inch 1 piece

MPN
530031
Brand
FESTO
EAN-13
4052568006839
Order Code
03-2798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £43.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Festo, the HGL-1/4-B check valve operates within a pressure range of 0.5 to 10 bar. This compact and reliable valve ensures unidirectional flow, making it ideal for pneumatic systems. Commonly used in industrial automation, it helps maintain system efficiency and prevent reverse flow.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.5bar
Connection G1/4, G1/4
Material NBR
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to 60°C
Pressure Range 0.5 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot