FESTO 529423 MS4 Pressure regulator Alum. die-cast NBR sealant

MPN
529423
Brand
Festo
EAN-13
4052568085117
Order Code
03-2794
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £43.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

FESTO manufactures the 529423 pressure regulator, which features a die-cast aluminium enclosure and NBR sealant. It is designed for precise control of air pressure in pneumatic systems. Typical applications include use in industrial automation and control systems for maintaining consistent pressure levels.
Type Pressure regulator
Connection G 1/8
Control pressure (max.) 7bar
Control pressure (min.) 0.3bar
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 1150l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute Pressure control valve MS4-LR-1/8-D6-AS maximum output pressure of 7 bar, with pressure gauge, lockable control head, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position=any, constructive design = directly actuated diaphragm control valve
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 0.8bar
Sealant NBR
Size 4
Weight 225g

Reviews

Be the first to submit a review

Trustpilot