FESTO 529418 Pressure regulator Aluminium NBR sealant 1pc

MPN
529418
Brand
Festo
EAN-13
4052568085063
Order Code
03-2792
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £43.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO 529418 pressure regulator, made from aluminium (die-cast) with an NBR seal, ensures precise control of air pressure in pneumatic systems. This device is typically used in industrial applications requiring stable and reliable pressure regulation. Suitable for enhancing performance, it plays a crucial role in equipment where precise pressure management is essential.
Type Pressure regulator
Connection G 1/4
Control pressure (max.) 7bar
Control pressure (min.) 0.3bar
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 1800l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute 1 Pressure control valve MS4-LR-1/4-D6-AS-Z maximum output pressure of 7 bar, with pressure gauge, lockable control head, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position=any, constructive design = directly actuated diaphragm control valve
Misc Attribute 2 MS4-LR-1/4-D6-AS-Z
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 0.8bar
Sealant NBR
Size 4
Weight 225g

Reviews

Be the first to submit a review

Trustpilot