FESTO 529416 MS4 Pressure regulator Aluminium Enclosure NBR Sealant

MPN
529416
Brand
Festo
EAN-13
4052568085056
Order Code
03-2790
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £49.46 £49.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The FESTO 529416 pressure regulator features an aluminium (die-cast) enclosure and uses NBR as the sealant. It is commonly used for precise pressure control in pneumatic systems. This component is ideal for industrial automation and fluid control applications.
Type Pressure regulator
Connection G 1/4
Control pressure (max.) 4bar
Control pressure (min.) 0.3bar
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 2100l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute Pressure control valve MS4-LR-1/4-D5-AS-Z maximum output pressure 4 bar, with pressure gauge, lockable control head, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position=any, constructive design = directly actuated diaphragm control valve
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 0.8bar
Sealant NBR
Size 4
Weight 225g

Reviews

Be the first to submit a review

Trustpilot