FESTO 529415 MS4 Pressure regulator Aluminium Enclosure NBR Sealant

MPN
529415
Brand
Festo
EAN-13
4052568085049
Order Code
03-2789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO 529415 pressure regulator is crafted with an aluminium die-cast enclosure and features NBR sealant for optimal durability and performance. Ideal for controlling air pressure, this component ensures precision and reliability in pneumatic systems. Commonly used in industrial automation, it facilitates accurate pressure regulation for various applications.
Type Pressure regulator
Connection G 1/4
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 2100l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 0.8bar
Operation manual
Sealant NBR
Size 4
Weight 225g

Reviews

Be the first to submit a review

Trustpilot