FESTO 526075 MS6-WR Elbow piece precise single unit durable design

MPN
526075
Brand
FESTO
EAN-13
4052568006709
Order Code
03-2778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.21 £6.43
10+ £7.71 £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO Elbow Piece 526075 is a robust component designed for pneumatic systems, facilitating efficient directional flow management. Its high-quality construction ensures durability and reliable performance in various industrial applications. Commonly used in automation and manufacturing, it is ideal for installations requiring precise airflow control.
Type Elbow piece
Material (details) Steel
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute KBK: 2-moderate corrosion stress, product weight: 90g
Operating Temperature -10 up to 60°C

Reviews

Be the first to submit a review

Trustpilot