FESTO 526064 MS4-WR Elbow Piece Material 1pc

MPN
526064
Brand
FESTO
EAN-13
4052568046903
Order Code
03-2776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Festo Elbow Piece 526064 is a durable and high-quality component designed for pneumatic systems. It features a right-angle configuration to facilitate efficient airflow in compact spaces. Typically used in industrial automation, this component ensures reliable connections in various assembly applications.
Type Elbow piece
Material (details) Steel
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute KBK: 2-moderate corrosion stress, product weight: 49g
Operating Temperature -10 up to 60°C

Reviews

Be the first to submit a review

Trustpilot