FESTO 5126 Pillow Block HBN-12/16X2 Key Component 1pc

MPN
5126
Brand
Festo
EAN-13
4052568019303
Order Code
03-2771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.12 £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo's pillow block 5126 HBN-12/16X2 is designed for secure mounting and support of rotary shafts. It features robust construction ideal for high-precision applications in automation systems. This component is commonly used in mechanical and industrial settings for efficient motion guidance.
Type Pillow block
Material (details) Steel, galvanised.
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute KBK: 1 - Low corrosion stress, product weight: 107g
Operating Temperature -10 up to 60°C

Reviews

Be the first to submit a review

Trustpilot